STAHLWILLE Manual Bearing Puller, 5 T, 1-Piece
- RS Stock No.:
- 733-352
- Mfr. Part No.:
- 71030003
- Brand:
- STAHLWILLE
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 733-352
- Mfr. Part No.:
- 71030003
- Brand:
- STAHLWILLE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Bearing Puller | |
| Operation | Manual | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 5 T | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Bearing Puller | ||
Operation Manual | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 5 T | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The STAHLWILLE Puller 3armed 160x150mm is specifically designed for the efficient extraction of gears, ball bearings, and pulleys, making it a versatile tool for automotive and engineering applications. Its three-armed configuration ensures a secure grip and centred extraction, providing reliability during use. This innovative design includes sliding extractor hooks that can be adjusted for both external and internal pulling, enhancing its functionality for various removal tasks. Engineered with high-quality materials, the puller guarantees durability and maintenance-free operation, catering to professionals who require a dependable tool for demanding conditions.
Constructed from robust materials for enhanced durability and longevity
Ergonomically designed handles reduce strain and improve grip comfort
Versatile range includes essential tools suitable for various applications
Tools feature precision engineering for accurate results in every use
Lightweight design ensures easy handling and manoeuvrability during tasks
Easy to organise and transport perfect for on-the-go professionals
Compatible with a variety of accessories for increased functionality
Related links
- STAHLWILLE Manual Bearing Puller 1-Piece
- STAHLWILLE Manual Bearing Puller 1-Piece
- STAHLWILLE Manual Bearing Puller 1-Piece
- STAHLWILLE Manual Bearing Puller, 1-Piece
- STAHLWILLE Manual Bearing Puller 1-Piece
- STAHLWILLE Manual Bearing Puller 1-Piece
- STAHLWILLE Manual Bearing Puller 1-Piece
- STAHLWILLE Manual Bearing Puller 1-Piece
