HAZET Hydraulic Puller Kit, 12-Piece

Subtotal (1 unit)*

£650.63

(exc. VAT)

£780.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£650.63

*price indicative

RS Stock No.:
645-021
Mfr. Part No.:
1786S/12
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Puller Kit

Operation

Hydraulic

Number of Pieces

12

Case Material

Plastic

Non Compliant

COO (Country of Origin):
DE
The HAZET tool set is a comprehensive pulling solution designed to facilitate complex tasks efficiently. Perfectly suited for all current clamping widths and depths between 100 and 250 mm, this professional-grade set is equipped with a variety of tools that include nine hooks and an assortment of puller accessories. Every tool is meticulously crafted for reliability, ensuring that users can tackle demanding applications with confidence. Housed in a practical plastic box with a soft foam insert, the contents are not only secure but also readily accessible. Manufactured in Germany, this set boasts quality and precision, underscoring its robustness in professional settings, while its net weight of 5.44 kg adds a portable aspect, making it convenient for use across various locations.

Contains a total of 12 meticulously designed tools for diverse applications

Includes nine hooks, catering to various pulling needs with versatility

Features clamping compatibility across three adjustable depths: 100, 200, and 250 mm

Packed in a Durable plastic box with a soft foam insert for secure organisation

Manufactured in Germany to ensure high-quality standards and reliability

Lightweight design at 5.44 kg for easy transport and handling

Professional set Ideal for clamping situations across a range of industries

Contents tailored for ease of use, enhancing workflow and productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy