Gedore Adapter Set, 11-Piece
- RS Stock No.:
- 602-694
- Mfr. Part No.:
- 1936557
- Brand:
- Gedore
Subtotal (1 set)*
£164.28
(exc. VAT)
£197.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
- Plus 4 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £164.28 |
*price indicative
- RS Stock No.:
- 602-694
- Mfr. Part No.:
- 1936557
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Adapter Set | |
| Number of Pieces | 11 | |
| Case Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Adapter Set | ||
Number of Pieces 11 | ||
Case Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Threaded adaptor set offers an effective solution for the removal of threaded caps equipped with a threaded hole, making it indispensable for users who demand reliability and efficiency. Designed specifically for 1-hole applications, this comprehensive set includes VITAL components tailored to interact seamlessly with both M10 and M14 threads. Crafted with precision, the set comes complete with a robust plastic case, ensuring that each piece is securely stored and easily accessible. The inclusion of different threaded inserts and a sliding hammer enhances versatility and functionality, making it Ideal for professionals tackling a variety of tasks. Whether for automotive or industrial use, this adaptor set is essential for maintaining high standards in threaded fastening and removal.
Suitable for threaded caps with a single threaded hole
Features a sliding hammer for effective application and removal
Encased in a Durable plastic case, ensuring easy storage and portability
Total quantity of 11 pieces to comprehensively tackle various tasks
Robust design suitable for frequent use in demanding environments
Compact dimensions of 275 x 229 x 83 mm for efficient storage
Built for precision and accuracy in threaded operations
Related links
- Gedore Adapter Socket Adapter Set
- Gedore Mechanical Puller Kit, 11-Piece
- Teng Tools Standard Screwdriver Set, 11-Piece
- Gedore 11-Piece Combination Wrench Set 9 11 13 15 19 31Crv3
- Wera Phillips Torx 11-Piece
- Wera Hexagon Pozidriv Torx Interchangeable Standard Screwdriver Set, 11-Piece
- Klein Tools Interchangeable Standard Screwdriver Set, 11-Piece
- Weller Xcelite Hexagon Interchangeable Standard Screwdriver Set, 11-Piece
