Gedore Lever Press Universal Puller, 5 t Force, 150 mm, 1-Piece
- RS Stock No.:
- 602-655
- Mfr. Part No.:
- 8000660
- Brand:
- Gedore
Image representative of range
Subtotal (1 unit)*
£153.17
(exc. VAT)
£183.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £153.17 |
*price indicative
- RS Stock No.:
- 602-655
- Mfr. Part No.:
- 8000660
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Universal Puller | |
| Hydraulic Force | 5t | |
| Operation | Lever Press | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 150 mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Universal Puller | ||
Hydraulic Force 5t | ||
Operation Lever Press | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 150 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Universal puller is a robust tool designed for the efficient removal of various components such as discs, wheels, and ball bearings. With its strong, drop-forged construction, this two-arm puller allows for safe and speedy operations. The puller's innovative scale enables accurate adjustments of the legs, ensuring centred pulling even under heavy loading. Capable of functioning as both an external and internal puller by repositioning the legs, it offers versatility for various tasks. Its compatibility with interchangeable legs accommodates multiple clamping depths, while the option to upgrade with a hydraulic spindle adds further adaptability, making this tool an essential addition to any workshop.
Proven design ensures reliable performance for safe removal of components
Strong drop forged construction provides durability and strength
Scale allows for uniform adjustment of puller legs for precision
Can be utilised as both external and internal puller for versatility
Interchangeable legs cater to various clamping depths, enhancing usability
Optional hydraulic spindle upgrade available for increased efficiency
Maximum pulling capacity of 5 tonnes accommodates demanding tasks
Compact dimensions ensure easy handling and storage
Two ARM design optimises the application of force
Net weight allows for manageable operation without compromising strength
Related links
- Gedore Lever Press Universal Puller 150 mm, 1-Piece
- Gedore Lever Press Universal Puller 200 mm, 1-Piece
- Gedore Lever Press Universal Puller 100 mm, 1-Piece
- Gedore Lever Press Universal Puller 200 mm, 1-Piece
- Gedore Lever Press Bearing Puller 160 mm, 1-Piece
- Gedore Lever Press Bearing Puller 260 mm, 1-Piece
- Gedore Gear Bearing Puller 160 mm, 1-Piece
- Gedore Lever Press Bearing Puller 70 mm, 1-Piece
