RS PRO Bearing Heater 20mm To 310mm Bore Size

Subtotal (1 unit)*

£2,796.00

(exc. VAT)

£3,355.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,796.00

*price indicative

RS Stock No.:
360-224
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Supply Voltage

230V

Maximum Bore Size

310mm

Minimum Bore Size

20mm

COO (Country of Origin):
CH

RS PRO Induction Heater, Portable, 45 kg Capacity


The RS PRO Induction Heater is a portable solution designed for heating bearings and other components weighing up to 45 kg. This compact device is ideal for maintenance and repair tasks, offering efficient and safe heating with minimal setup time.

Features and Benefits


Portable induction heater: Easily transportable for on-site maintenance and repairs
Compact design: Weighs only 17.5 kg including yoke, making it easy to handle
Wide compatibility: Suitable for components with 20 mm to 310 mm bore sizes
Automatic demagnetization: Ensures components are ready for immediate use
Extendable bearing support arms: Provides flexibility for various component sizes
Supplied with three yokes: Ready for immediate use with different bearing sizes
Smallest external induction coil: Offers efficient heating with minimal energy consumption
Supplied with UK and European plugs: Ready for use in multiple regions

Applications


Maintenance and repair workshops
Manufacturing facilities
Automotive industry
Aerospace industry

Additional Information


Supplied with three yokes as standard
Includes 3 pin UK Plug and 2 pin European Plug for versatile use

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links