RS PRO Bearing Heater 160mm To 20mm Bore Size

Subtotal (1 unit)*

£2,255.70

(exc. VAT)

£2,706.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,255.70

*price indicative

RS Stock No.:
297-062
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Supply Voltage

230V

Maximum Bore Size

20mm

Minimum Bore Size

160mm

COO (Country of Origin):
CH

RS PRO Portable Induction Bearing Heater


A compact, lightweight and fully portable induction heater for bearings. The bearing heater is capable of heating bearings and other circular metal workpieces weighing up to 10kg and from 20mm internal diameter up to 160mm outer diameter.
The workpiece heater is silent when in operation and requires no support yokes or experience to use. Featuring integrated time and temperature controls with PTC (Predicative Temperature Monitoring) the heater enables automatic temperature monitoring of bearings and is defaulted to the standard 110°C to avoid bearing overheating.
With 8 different power settings and a maximum temperature of 180°C the portable bearing heater is efficient, fast and features automatic demagnetisation.
Supplied in a compact carry case with a 3 pin UK mains lead and a 2 Pin EU power lead.

Features and Benefits


Induction bearing heater
Type K probe
20mm inner diameter to 160mm outside diameter
Suitable for sealed and pre-greased bearings
Lightweight and portable weighing 3.5kg
Silent operation
PTC (Predictive Temperature Control)
Maximum temperature of 180°C
No support yokes required
Demagnetising
8 power levels
Thermal overload protection
Cooling fan
Keypad with LED display
Dimensions of 340 x 250 x 64 mm
UK and EU lead supplied

For a suitable Temperature probe see RS 297-062

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links