SKF Bearing Heater 115mm To TIH L33/LV

Subtotal (1 unit)*

£13,514.07

(exc. VAT)

£16,216.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13,514.07

*price indicative

RS Stock No.:
308-758
Mfr. Part No.:
TIH L33/LV
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Supply Voltage

200 → 240V

Minimum Bore Size

115mm

RoHS Status: Exempt

COO (Country of Origin):
NL
The SKF large induction heater and is designed for the hot mounting of bearings. This heater is characterized by a high heating performance for large bearings and a flexible design that allows bearing heating in either the horizontal or vertical position. The sliding yoke supports an ergonomic workflow and the heater can easily be transported by forklift.

Protective cover to avoid contamination during heating
Standard sliding yoke for ergonomic operation
Automatic demagnetization reduces risk of bearing contamination
Automatic temperature hold function to keep the bearing hot after completion of the heating cycle

Related links