SKF Bearing Heater 729659 C-1
- RS Stock No.:
- 308-754
- Mfr. Part No.:
- 729659 C-1
- Brand:
- SKF
Subtotal (1 unit)*
£751.60
(exc. VAT)
£901.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £751.60 |
*price indicative
- RS Stock No.:
- 308-754
- Mfr. Part No.:
- 729659 C-1
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Supply Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Supply Voltage 230V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The SKF heating plate which including thermostat and overheating protection, 230V suitable for 729659 C heating plate.
Adjustable temperature range of 50 - 200 °C
Protective cover to avoid contamination during heating
Protective cover to avoid contamination during heating
Related links
- SKF Bearing Heater 100mm Bore Size 729659 C
- SKF Bearing Heater 100mm Bore Size 729659 C + TMFT 36
- SKF Bearing Heater 20mm To 300mm Bore Size TIH 030M/230V
- SKF Bearing Heater TIH 220-PMV
- SKF Bearing Heater 150mm To TIH L44/MV
- SKF Bearing Heater 115mm To TIH L33/LV
- SKF Bearing Heater 20mm To 400mm Bore Size TIH100M 230V
- SKF Bearing Heater 20mm To 300mm Bore Size TIH30M/110V + TMFT 36
