SCHAEFFLER End Cap Bearing Unit Accessory For Use With Mounting Sleeve IMPACT-39.SLEEVE-D, IMPACT-39.CAP-D
- RS Stock No.:
- 924-331
- Mfr. Part No.:
- IMPACT-39.CAP-D
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£26.18
(exc. VAT)
£31.42
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.18 |
*price indicative
- RS Stock No.:
- 924-331
- Mfr. Part No.:
- IMPACT-39.CAP-D
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Sub Type | End Cap | |
| Product Type | Bearing Unit Accessory | |
| Dimensions | 68 x 30 mm | |
| Standards/Approvals | No | |
| For Use With | Mounting Sleeve IMPACT-39.SLEEVE-D | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Sub Type End Cap | ||
Product Type Bearing Unit Accessory | ||
Dimensions 68 x 30 mm | ||
Standards/Approvals No | ||
For Use With Mounting Sleeve IMPACT-39.SLEEVE-D | ||
- COO (Country of Origin):
- NL
The SCHAEFFLER End Cap is designed for mounting sleeve applications, providing a reliable solution for securing components in various settings.
68 mm outside diameter ensures a secure fit in compatible systems
30 mm width optimises space while maintaining strength and stability
Impact-proof plastic material offers enhanced durability against external forces
Weighs approximately 94 g, combining lightweight construction with robust performance
