SCHAEFFLER C Sealing Washer For Use With Linear, KA15-TN/B

Subtotal (1 bag of 20 units)*

£8.00

(exc. VAT)

£9.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£8.00£0.40

*price indicative

Packaging Options:
RS Stock No.:
855-320
Mfr. Part No.:
KA15-TN/B
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Sealing Washer

Sub Type

C

Dimensions

14.85 mm

For Use With

Linear

COO (Country of Origin):
DE
The SCHAEFFLER sealing cap is designed for closing plugs, presenting a reliable one-piece/two-piece solution with a clinch ring that ensures a secure fit.

Constructed from Durable plastic for enhanced longevity

Available in one-piece and two-piece configurations to suit various needs

Incorporates a clinch ring for effective sealing performance

Compact design with a total height of 5.16 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy