SKF H Series Adapter Sleeve For Use With Bearing Units, H 3130

Subtotal (1 pack of 2 units)*

£475.11

(exc. VAT)

£570.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£475.11£237.555

*price indicative

RS Stock No.:
586-486
Mfr. Part No.:
H 3130
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Type

Adapter Sleeve

Inner Diameter

135mm

Outer Diameter

150mm

Dimensions

135 x 150 x 111mm

Series

H Series

For Use With

Bearing Units

COO (Country of Origin):
LT
The SKF Adapter sleeves are the most commonly used components for locating bearings with a tapered bore onto a cylindrical seat as they can be used on plain shafts or stepped shafts. They are slit and are supplied complete with a KM lock nut and a MB lock washer.

Easy to install
Complete with lock nut
Complete with locking device

Related links