SKF H Series Adapter Sleeve For Use With Bearing Units, H 314
- RS Stock No.:
- 587-141
- Mfr. Part No.:
- H 314
- Brand:
- SKF
Subtotal (1 pack of 20 units)*
£781.88
(exc. VAT)
£938.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £781.88 | £39.094 |
*price indicative
- RS Stock No.:
- 587-141
- Mfr. Part No.:
- H 314
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Adapter Sleeve | |
| Inner Diameter | 60mm | |
| Outer Diameter | 70mm | |
| Dimensions | 60 x 70 x 52mm | |
| Series | H Series | |
| For Use With | Bearing Units | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type Adapter Sleeve | ||
Inner Diameter 60mm | ||
Outer Diameter 70mm | ||
Dimensions 60 x 70 x 52mm | ||
Series H Series | ||
For Use With Bearing Units | ||
- COO (Country of Origin):
- LT
The SKF Adapter sleeves are the most commonly used components for locating bearings with a tapered bore onto a cylindrical seat as they can be used on plain shafts or stepped shafts. They are slit and are supplied complete with a KM lock nut and a MB lock washer.
Easy to install
Complete with lock nut
Complete with locking device
Complete with lock nut
Complete with locking device
Related links
- SKF H Series Adapter Sleeve For Use With Bearing Units, H 2316
- SKF H Series Adapter Sleeve For Use With Bearing Units, H 3126
- SKF H Series Adapter Sleeve For Use With Bearing Units, H 2330
- SKF H Series Adapter Sleeve For Use With Bearing Units, H 2317
- SKF H Series Adapter Sleeve For Use With Bearing Units, H 2332
- SKF H Series Adapter Sleeve For Use With Bearing Units, H 220
- SKF H Series Adapter Sleeve For Use With Bearing Units, H 3134
- SKF H Series Adapter Sleeve For Use With Bearing Units, H 320
