SKF H Series Adapter Sleeve For Use With Bearing Units, H 3134
- RS Stock No.:
- 586-106
- Mfr. Part No.:
- H 3134
- Brand:
- SKF
Subtotal (1 pack of 2 units)*
£589.16
(exc. VAT)
£706.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £589.16 | £294.58 |
*price indicative
- RS Stock No.:
- 586-106
- Mfr. Part No.:
- H 3134
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Adapter Sleeve | |
| Inner Diameter | 150mm | |
| Outer Diameter | 122mm | |
| Dimensions | 150 x 122 x 170mm | |
| Series | H Series | |
| For Use With | Bearing Units | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type Adapter Sleeve | ||
Inner Diameter 150mm | ||
Outer Diameter 122mm | ||
Dimensions 150 x 122 x 170mm | ||
Series H Series | ||
For Use With Bearing Units | ||
The SKF Adapter sleeves are the most commonly used components for locating bearings with a tapered bore onto a cylindrical seat as they can be used on plain shafts or stepped shafts. They are slit and are supplied complete with a KM lock nut and a MB lock washer.
Easy to install
Complete with lock nut
Complete with locking device
Complete with lock nut
Complete with locking device
Related links
- SKF H Series Adapter Sleeve For Use With Bearing Units, H 2316
- SKF H Series Adapter Sleeve For Use With Bearing Units, H 3126
- SKF H Series Adapter Sleeve For Use With Bearing Units, H 2330
- SKF H Series Adapter Sleeve For Use With Bearing Units, H 2317
- SKF H Series Adapter Sleeve For Use With Bearing Units, H 2332
- SKF H Series Adapter Sleeve For Use With Bearing Units, H 220
- SKF H Series Adapter Sleeve For Use With Bearing Units, H 314
- SKF H Series Adapter Sleeve For Use With Bearing Units, H 320
