SKF MS Series Locking Clip For Use With Locknut, MS 3052-48
- RS Stock No.:
- 585-842
- Mfr. Part No.:
- MS 3052-48
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£109.52
(exc. VAT)
£131.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £109.52 | £21.904 |
*price indicative
- RS Stock No.:
- 585-842
- Mfr. Part No.:
- MS 3052-48
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Locking Clip | |
| Dimensions | 12 x 20mm | |
| Series | MS Series | |
| For Use With | Locknut | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type Locking Clip | ||
Dimensions 12 x 20mm | ||
Series MS Series | ||
For Use With Locknut | ||
- COO (Country of Origin):
- LT
The SKF MS locking clips are locking devices, used to secure HM and HME lock nuts onto a shaft or adapter sleeve and prevent unintentional loosening. The locking clips engage a keyway in the shaft or adapter sleeve and one of the slots in the outside diameter of the lock nut. A bolt attaches the clips to the side face of the lock nut. A new locking clip should be used each time the corresponding lock nut is installed.
Stable and reliable fastening element
Easy to install and remove
Used for HM and HME lock nuts
Easy to install and remove
Used for HM and HME lock nuts
Related links
- SKF Bearing Lock Nut For Use With MS 3052-48, HM 3052
- SKF MS Locking Clip For Use With HM MS 3044
- SKF MS Locking Clip For Use With HM MS 3056
- SKF MS Locking Clip For Use With HM MS 3060
- SKF MS Locking Clip For Use With HM MS 3072
- SKF MS Locking Clip For Use With HM MS 3068-64
- SKF MS Locking Clip For Use With HM MS 3080-76
- SKF Bearing Lock Nut And Locking Device, MB 48
