SKF MS Locking Clip For Use With HM, HME, MS 3056

Subtotal (1 unit)*

£31.63

(exc. VAT)

£37.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.63

*price indicative

RS Stock No.:
464-578
Mfr. Part No.:
MS 3056
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Type

Locking Clip

Inner Diameter

9mm

Dimensions

24 x 12 x 4mm

Series

MS

For Use With

HM, HME

COO (Country of Origin):
SE
The SKF Locking clips are locking devices, used to secure HM and HME lock nuts onto a shaft or adapter sleeve and prevent unintentional loosening. The locking clips engage a keyway in the shaft or adapter sleeve and one of the slots in the outside diameter of the lock nut.

Simple, stable and reliable fastening element
Easy to install and remove

Related links