SKF MS Locking Clip For Use With HM, HME, MS 3072
- RS Stock No.:
- 464-579
- Mfr. Part No.:
- MS 3072
- Brand:
- SKF
Subtotal (1 unit)*
£50.79
(exc. VAT)
£60.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.79 |
*price indicative
- RS Stock No.:
- 464-579
- Mfr. Part No.:
- MS 3072
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Locking Clip | |
| Inner Diameter | 9mm | |
| Dimensions | 28 x 15 x 5mm | |
| Series | MS | |
| For Use With | HM, HME | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type Locking Clip | ||
Inner Diameter 9mm | ||
Dimensions 28 x 15 x 5mm | ||
Series MS | ||
For Use With HM, HME | ||
- COO (Country of Origin):
- SE
The SKF Locking clips are locking devices, used to secure HM and HME lock nuts onto a shaft or adapter sleeve and prevent unintentional loosening. The locking clips engage a keyway in the shaft or adapter sleeve and one of the slots in the outside diameter of the lock nut.
Simple, stable and reliable fastening element
Easy to install and remove
Easy to install and remove
Related links
- SKF MS Locking Clip For Use With HM MS 3044
- SKF MS Locking Clip For Use With HM MS 3060
- SKF MS Locking Clip For Use With HM MS 3068-64
- SKF MS Locking Clip For Use With HM MS 3080-76
- SKF MS Locking Clip For Use With HM MS 3056
- SKF HM Series Precision Lock Nuts For Use With Roller Bearings, HM 3072
- SKF MS Series Locking Clip For Use With Locknut, MS 3052-48
- SKF OH Adapter Sleeve For Use With HM OH 3156 H
