SKF TIH Extra Large Induction Heater For Use With Bearings, TIH L33/MV
- RS Stock No.:
- 464-813
- Mfr. Part No.:
- TIH L33/MV
- Brand:
- SKF
Subtotal (1 unit)*
£13,319.02
(exc. VAT)
£15,982.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13,319.02 |
*price indicative
- RS Stock No.:
- 464-813
- Mfr. Part No.:
- TIH L33/MV
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Extra Large Induction Heater | |
| Inner Diameter | 115 → 700mm | |
| Dimensions | 400 x 743 x 550mm | |
| Series | TIH | |
| For Use With | Bearings | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type Extra Large Induction Heater | ||
Inner Diameter 115 → 700mm | ||
Dimensions 400 x 743 x 550mm | ||
Series TIH | ||
For Use With Bearings | ||
- COO (Country of Origin):
- NL
The SKF Large induction heater and is designed for the hot mounting of bearings. This heater is characterized by a high heating performance for large bearings and a flexible design that allows bearing heating in either the horizontal or vertical position. The sliding yoke supports an ergonomic workflow and the heater can easily be transported by forklift. The TIH L33 can heat bearings with a minimum bore diameter of 115 mm and larger bearings with a maximum weight of 700 kg.
Standard sliding yoke for ergonomic operation
Designed for bearing heating in horizontal position (around the coil) or vertical position (around the sliding yoke)
Easy and safe to use with automatic temperature control or time controlled heating
Automatic demagnetization reduces risk of bearing contamination
Automatic temperature hold function to keep the bearing hot after completion of the heating cycle
Designed for bearing heating in horizontal position (around the coil) or vertical position (around the sliding yoke)
Easy and safe to use with automatic temperature control or time controlled heating
Automatic demagnetization reduces risk of bearing contamination
Automatic temperature hold function to keep the bearing hot after completion of the heating cycle
Related links
- SKF Bearing Heater 60mm To 600mm Bore Size TIH 220M/MV
- SKF TIH Control Print Heater For Use With TIH 030m TIH 220M TIH L44 TIH CP
- SKF TIH Induction Heater Yoke For Use With Induction Heater, TIH 030-Y2
- SKF TIH Induction Heater Yoke For Use With Induction Heater, TIH 030-Y3
- SKF TIH Induction Heater Yoke For Use With Induction Heater, TIH 220-Y4
- SKF TIH Induction Heater Yoke For Use With Induction Heater, TIH 100-Y3
- SKF TIH Induction Heater Yoke For Use With Induction Heater, TIH 100-Y4
- SKF TIH Induction Heater Yoke For Use With Induction Heater, TIH 030-Y6
