SKF, HE 3126 Bearing Assembly 130 mm OD

Subtotal (1 unit)*

£277.85

(exc. VAT)

£333.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£277.85

*price indicative

RS Stock No.:
462-576
Mfr. Part No.:
HE 3126
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Bore Size

114.3mm

Product Type

Bearing Assembly

Outside Diameter

130mm

Thread Size

114.3 mm

Standards/Approvals

RoHS

Akshay


The SKF Adapter sleeves are the most commonly used components for locating bearings with a tapered bore onto a cylindrical seat as they can be used on plain shafts or stepped shafts. They are slit and are supplied complete with a KM lock nut and a MB lock washer.

Easy to install

Complete with lock nut

Complete with locking device

Related links