SKF HA Series Adapter Sleeves For Use With Roller Bearings, HA 3126

Subtotal (1 unit)*

£323.42

(exc. VAT)

£388.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£323.42

*price indicative

RS Stock No.:
462-138
Mfr. Part No.:
HA 3126
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Type

Adapter Sleeves

Inner Diameter

112.713mm

Outer Diameter

130mm

Dimensions

130 x 92mm

Series

HA Series

For Use With

Roller Bearings

COO (Country of Origin):
SE

Akshay


The SKF Adapter sleeves are the most commonly used components for locating bearings with a tapered bore onto a cylindrical seat as they can be used on plain shafts or stepped shafts. They are slit and are supplied complete with a KM lock nut and a MB lock washer.

Easy to install
Complete with lock nut
Complete with locking device

Related links