SKF HA Series Adapter Sleeves For Use With Roller Bearings, HA 3128
- RS Stock No.:
- 461-759
- Mfr. Part No.:
- HA 3128
- Brand:
- SKF
Subtotal (1 unit)*
£336.90
(exc. VAT)
£404.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £336.90 |
*price indicative
- RS Stock No.:
- 461-759
- Mfr. Part No.:
- HA 3128
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Adapter Sleeves | |
| Inner Diameter | 125.413mm | |
| Outer Diameter | 140mm | |
| Dimensions | 140 x 97mm | |
| Series | HA Series | |
| For Use With | Roller Bearings | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type Adapter Sleeves | ||
Inner Diameter 125.413mm | ||
Outer Diameter 140mm | ||
Dimensions 140 x 97mm | ||
Series HA Series | ||
For Use With Roller Bearings | ||
- COO (Country of Origin):
- SE
Akshay
The SKF Adapter sleeves are the most commonly used components for locating bearings with a tapered bore onto a cylindrical seat as they can be used on plain shafts or stepped shafts. They are slit and are supplied complete with a KM lock nut and a MB lock washer.
Easy to install
Complete with lock nut
Complete with locking device
Complete with lock nut
Complete with locking device
Related links
- SKF HA Series Adapter Sleeves For Use With Roller Bearings, HA 310
- SKF HA Series Adapter Sleeves For Use With Roller Bearings, HA 309
- SKF HA Series Adapter Sleeves For Use With Roller Bearings, HA 3126
- SKF HA Series Adapter Sleeves For Use With Roller Bearings, HA 315
- SKF HA Series Adapter Sleeve For Use With Roller Bearings, HA 316
- SKF AHX Series Withdrawal Sleeves For Use With Roller Bearings, AHX 3128
- SKF H Series Adapter Sleeve For Use With Bearing Units, H 3128
- SKF Bearing Adapter Sleeve, H 3128
