SKF AH Series Withdrawal Sleeves For Use With Roller Bearings, AH 3238 G
- RS Stock No.:
- 462-426
- Mfr. Part No.:
- AH 3238 G
- Brand:
- SKF
Subtotal (1 unit)*
£759.82
(exc. VAT)
£911.78
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £759.82 |
*price indicative
- RS Stock No.:
- 462-426
- Mfr. Part No.:
- AH 3238 G
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Withdrawal Sleeves | |
| Inner Diameter | 180mm | |
| Outer Diameter | 190mm | |
| Dimensions | 190 x 145mm | |
| Series | AH Series | |
| For Use With | Roller Bearings | |
Select all | ||
|---|---|---|
Brand SKF | ||
Type Withdrawal Sleeves | ||
Inner Diameter 180mm | ||
Outer Diameter 190mm | ||
Dimensions 190 x 145mm | ||
Series AH Series | ||
For Use With Roller Bearings | ||
- COO (Country of Origin):
- SE
Zoya
The SKF Withdrawal sleeves are slit tapered sleeves that are used to mount bearings with a tapered bore onto the cylindrical seat of stepped shafts. This sleeve has dimensions in accordance with ISO standards and is a basic design for mounting and dismounting. The sleeve is located on the shaft by a lock nut or an end plate.
Cost effective
Quick and easy mounting
Quick and easy mounting
Related links
- SKF AH Series Withdrawal Sleeves For Use With Roller Bearings, AH 3234 G
- SKF AH Series Withdrawal Sleeves For Use With Roller Bearings, AH 2338 G
- SKF AH Series Withdrawal Sleeves For Use With Roller Bearings, AH 2332 G
- SKF AH Series Withdrawal Sleeves For Use With Roller Bearings, AH 2336 G
- SKF AH Series Withdrawal Sleeves For Use With Roller Bearings, AH 313 G
- SKF AH Series Withdrawal Sleeves For Use With Roller Bearings, AH 3132 G
- SKF AH Series Withdrawal Sleeves For Use With Roller Bearings, AH 3134 G
- SKF AH Series Withdrawal Sleeves For Use With Roller Bearings, AH 3136 G
