SKF AH Series Withdrawal Sleeves For Use With Roller Bearings, AH 3132 G

Subtotal (1 unit)*

£508.29

(exc. VAT)

£609.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£508.29

*price indicative

RS Stock No.:
462-658
Mfr. Part No.:
AH 3132 G
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Type

Withdrawal Sleeves

Inner Diameter

150mm

Outer Diameter

160mm

Dimensions

160 x 103mm

Series

AH Series

For Use With

Roller Bearings

COO (Country of Origin):
SE

Zoya


The SKF Withdrawal sleeves are slit tapered sleeves that are used to mount bearings with a tapered bore onto the cylindrical seat of stepped shafts. This sleeve has dimensions in accordance with ISO standards and is a basic design for mounting and dismounting. The sleeve is located on the shaft by a lock nut or an end plate.

Cost effective
Quick and easy mounting

Related links