Subtotal (1 unit)*
£650.67
(exc. VAT)
£780.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £650.67 |
*price indicative
- RS Stock No.:
- 462-425
- Mfr. Part No.:
- AH 3136 G
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Size | 170mm | |
| Product Type | Bearing Assembly | |
| Outside Diameter | 180mm | |
| Thread Size | 170 mm | |
| Standards/Approvals | ISO, RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Size 170mm | ||
Product Type Bearing Assembly | ||
Outside Diameter 180mm | ||
Thread Size 170 mm | ||
Standards/Approvals ISO, RoHS | ||
Zoya
The SKF Withdrawal sleeves are slit tapered sleeves that are used to mount bearings with a tapered bore onto the cylindrical seat of stepped shafts. This sleeve has dimensions in accordance with ISO standards and is a basic design for mounting and dismounting. The sleeve is located on the shaft by a lock nut or an end plate.
Cost effective
Quick and easy mounting
Related links
- SKF, AH 3236 G Adapter Sleeve 180 mm OD
- SKF, AH 2236 G Adapter Sleeve 180 mm OD
- SKF, AH 2336 G Adapter Sleeve 180 mm OD
- SKF, AH 3036 Adapter Sleeve 180 mm OD
- SKF, HE 3128 Adapter Sleeve 180 mm OD
- SKF, H 2336 Adapter Sleeve 180 mm OD
- SKF, AH 314 G Adapter Sleeve 70 mm OD
- SKF, AH 3234 G Adapter Sleeve 170 mm OD
