SKF FSNL Bearing Housing For Use With Bearing Housing, FSNL 528
- RS Stock No.:
- 462-339
- Mfr. Part No.:
- FSNL 528
- Brand:
- SKF
Subtotal (1 unit)*
£1,030.50
(exc. VAT)
£1,236.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,030.50 |
*price indicative
- RS Stock No.:
- 462-339
- Mfr. Part No.:
- FSNL 528
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Bearing Housing | |
| Inner Diameter | 177.5mm | |
| Outer Diameter | 187.5mm | |
| Dimensions | 187.5 x 98mm | |
| Series | FSNL | |
| For Use With | Bearing Housing | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type Bearing Housing | ||
Inner Diameter 177.5mm | ||
Outer Diameter 187.5mm | ||
Dimensions 187.5 x 98mm | ||
Series FSNL | ||
For Use With Bearing Housing | ||
- COO (Country of Origin):
- SE
Zoya
The SKF Plummer block housings are developed to be the first choice for design, quality and economy. They enable the incorporated bearings to achieve maximum service life with less need for maintenance. It make the use of tailored housings virtually unnecessary and enabling cost-effective bearing arrangements to be made.
Easy to install
Reduce maintenance
Minimize lubricant leakage
Reduce maintenance
Minimize lubricant leakage
Related links
- SKF FSNL Bearing Housing For Use With Bearing Housing, FSNL 522-619
- SKF SNL Series Bearing Housing For Use With Bearing Housing, FSNL 518-615
- SKF End Cover For Use With Bearing Housing, ASNH 528
- SKF SNL Series Block Housing For Use With Bearing Blocks, FSNL 524-620
- SKF TK Taconite Seal For Use With Bearings, TK 528
- SKF Bearing Housing, SHT 30
- SKF Bearing Housing, SHT 65
- SKF Bearing Housing, SHT 60
