SKF FSNL Bearing Housing For Use With Bearing Housing, FSNL 522-619

Subtotal (1 unit)*

£506.80

(exc. VAT)

£608.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£506.80

*price indicative

RS Stock No.:
461-140
Mfr. Part No.:
FSNL 522-619
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Type

Bearing Housing

Inner Diameter

147.5mm

Outer Diameter

157.5mm

Dimensions

157.5 x 80mm

Series

FSNL

For Use With

Bearing Housing

COO (Country of Origin):
SE

Zoya


The SKF Plummer block housings are developed to be the first choice for design, quality and economy. They enable the incorporated bearings to achieve maximum service life with less need for maintenance. It make the use of tailored housings virtually unnecessary and enabling cost-effective bearing arrangements to be made.

Easy to install
Reduce maintenance
Minimize lubricant leakage

Related links