SKF SNL Series Block Housing For Use With Bearing Blocks, FSNL 524-620
- RS Stock No.:
- 461-576
- Mfr. Part No.:
- FSNL 524-620
- Brand:
- SKF
Subtotal (1 unit)*
£628.02
(exc. VAT)
£753.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £628.02 |
*price indicative
- RS Stock No.:
- 461-576
- Mfr. Part No.:
- FSNL 524-620
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Block Housing | |
| Inner Diameter | 157.5mm | |
| Outer Diameter | 167.5mm | |
| Dimensions | 215 x 185mm | |
| Series | SNL Series | |
| For Use With | Bearing Blocks | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type Block Housing | ||
Inner Diameter 157.5mm | ||
Outer Diameter 167.5mm | ||
Dimensions 215 x 185mm | ||
Series SNL Series | ||
For Use With Bearing Blocks | ||
- COO (Country of Origin):
- SE
Zoya
The SKF Plummer block housings are developed to be the first choice for design, quality and economy. They enable the incorporated bearings to achieve maximum service life with less need for maintenance. It make the use of tailored housings virtually unnecessary and enabling cost-effective bearing arrangements to be made.
Easy to install
Reduce maintenance
Minimize lubricant leakage
Reduce maintenance
Minimize lubricant leakage
Related links
- SKF SNL Series Bearing Housing For Use With Bearing Housing, FSNL 518-615
- SKF ASNH End Cover For Use With Housings, ASNH 524-620
- SKF SNL 524-620 V Plummer Block House -, 157.5mm ID
- SKF SNL 524-620 Plummer Block House -, 157.5mm ID
- SKF SNL 524-620 K7 Plummer Block House -, 167.5mm ID
- SKF SNL 215 Plummer Block House -, 75mm ID
- SKF SNL Plummer For Use With Bearing Housing, SNL 508-607
- SKF SNL 216 Plummer Block House -, 90mm ID
