SKF TIH Remote Control For Use With TIH 030m, TIH 100m, TIH 220m, TIH RC
- RS Stock No.:
- 308-760
- Mfr. Part No.:
- TIH RC
- Brand:
- SKF
Subtotal (1 unit)*
£795.62
(exc. VAT)
£954.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £795.62 |
*price indicative
- RS Stock No.:
- 308-760
- Mfr. Part No.:
- TIH RC
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Remote Control | |
| Series | TIH | |
| For Use With | TIH 030m, TIH 100m, TIH 220m | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type Remote Control | ||
Series TIH | ||
For Use With TIH 030m, TIH 100m, TIH 220m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The SKF remote control is designed specifically for use with the induction heaters from the TIH series, offering unparalleled convenience and ease of operation. The remote control allows operators to seamlessly manage the heating process from a distance, providing flexibility in various work environments. Users will appreciate the remotes compatibility with multiple models including the TIH 030m, TIH 100m, and TIH 220m, ensuring that it meets the diverse needs of professionals. Constructed with user-friendly functionality in mind, this remote control enhances efficiency and precision in application, making it an essential addition to your toolkit. With a compact design and intuitive layout, it empowers users to achieve optimal performance in their heating tasks without physical strain.
Enhanced operational flexibility allows for remote management of induction heating processes.
Compatible with multiple models in the TIH series, ensuring versatility across applications.
Compact design promotes ease of handling and convenient storage.
Intuitive layout simplifies usage and decreases learning time for new operators.
Designed to improve workplace efficiency by reducing the need for direct interaction with equipment.
Compatible with multiple models in the TIH series, ensuring versatility across applications.
Compact design promotes ease of handling and convenient storage.
Intuitive layout simplifies usage and decreases learning time for new operators.
Designed to improve workplace efficiency by reducing the need for direct interaction with equipment.
Related links
- SKF TIH Control Print Heater For Use With TIH 030m TIH 220M TIH L44 TIH CP
- SKF Bearing Heater 20mm To 300mm Bore Size TIH 030M/230V
- SKF Bearing Heater 60mm To 600mm Bore Size TIH 220M/LV
- SKF Bearing Heater 60mm To 600mm Bore Size TIH 220M/MV
- SKF Bearing Heater 20mm To 400mm Bore Size TIH 100M/MV
- SKF TIH Induction Heater Yoke For Use With Induction Heater, TIH 030-Y2
- SKF TIH Induction Heater Yoke For Use With Induction Heater, TIH 030-Y3
- SKF TIH Induction Heater Yoke For Use With Induction Heater, TIH 100-Y3
