SKF Impact Ring Bearing Assembly For Use With TMFT 33 Bearing Fitting Tool Kit, TMFT 33-A12/28

Subtotal (1 unit)*

£16.73

(exc. VAT)

£20.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.73

*price indicative

RS Stock No.:
308-523
Mfr. Part No.:
TMFT 33-A12/28
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Sub Type

Impact Ring

Product Type

Bearing Assembly

Inside Diameter

12mm

Dimensions

A12-28

Standards/Approvals

No

For Use With

TMFT 33 Bearing Fitting Tool Kit

RoHS Status: Exempt

COO (Country of Origin):
BG
The SKF impact ring designed specifically for the TMFT 33 bearing fitting tool kit is an essential accessory for precision fitting tasks. This high-quality component ensures that bearings are seated properly, minimising the risk of damage to both the bearing and the housing. Manufactured with meticulous attention to detail, it combines durability with ease of use, making it an ideal choice for both professional mechanics and DIY enthusiasts. With its lightweight design and robust construction, it facilitates efficient handling and application in various fitting operations. Whether you're working on automotive, industrial, or mechanical projects, this impact ring delivers dependable performance that you can trust.

Lightweight design for improved handling during usage.

Optimised for seamless integration with the TMFT 33 tool.

Robust construction enhances durability for longevity.

Prevents damage to bearings and housings during installation.

Allows for precise fitting and effective load distribution.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy