Patlite NE Series Blue, Green, Purple, Red, White, Yellow Beacon, 24 V dc, Base Mount, LED Bulb
- RS Stock No.:
- 864-3267
- Mfr. Part No.:
- NE-M1-CL7
- Brand:
- Patlite
Stock information currently inaccessible
- RS Stock No.:
- 864-3267
- Mfr. Part No.:
- NE-M1-CL7
- Brand:
- Patlite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Supply Voltage | 24 V dc | |
| Lens Colour | Blue, Green, Purple, Red, White, Yellow | |
| Mounting Style | Base Mount | |
| Bulb Type | LED | |
| Current Consumption | 44 (Green) mA, 48 (Blue) mA, 50 (Red) mA, 53 (Cyan) mA, 53 (White) mA, 53 (Yellow) mA, 56 (Purple) mA | |
| Base Diameter | 57mm | |
| Lamp Included | Yes | |
| Series | NE | |
| Height | 62mm | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Supply Voltage 24 V dc | ||
Lens Colour Blue, Green, Purple, Red, White, Yellow | ||
Mounting Style Base Mount | ||
Bulb Type LED | ||
Current Consumption 44 (Green) mA, 48 (Blue) mA, 50 (Red) mA, 53 (Cyan) mA, 53 (White) mA, 53 (Yellow) mA, 56 (Purple) mA | ||
Base Diameter 57mm | ||
Lamp Included Yes | ||
Series NE | ||
Height 62mm | ||
Minimum Temperature -20°C | ||
Maximum Temperature +50°C | ||
Patlite Beacon
The Patlite multi-colour LED beacon incorporates an innovative compact signal light design, offering long service life. This one unit can generate multiple colours, helping to reduce costs and making it perfect for applications where space is at a premium. It is also suitable for small machine tools, control panels, etc.
Features and Benefits
The supply voltage ranging from 12VDC to 24VDC
Multi-coloured super bright LED elements
(blue, green, light blue, purple, red, white, yellow)
Energy efficient LEDs use a lower power consumption
Maintenance-free high vibration resistant and no bulb replacement needed
Easy wiring to PLC
Use of long-life
Operating temperature ranges between -30°C and 50°C
Multi-coloured super bright LED elements
(blue, green, light blue, purple, red, white, yellow)
Energy efficient LEDs use a lower power consumption
Maintenance-free high vibration resistant and no bulb replacement needed
Easy wiring to PLC
Use of long-life
Operating temperature ranges between -30°C and 50°C
Applications
Traffic control signalling
Hazard awareness
Vehicle safety
Police, Fire and highways lights
Hazard awareness
Vehicle safety
Police, Fire and highways lights
Certifications
IP66 rated
IP67 rated
CE certified
IP67 rated
CE certified
