Allen Bradley 855P Series Green, Red Beacon 260V ac/dc Strobe Panel, LED Bulb, IP2X, IP65
- RS Stock No.:
- 792-3149
- Distrelec Article No.:
- 302-27-783
- Mfr. Part No.:
- 855PD-B24SEH4322
- Brand:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
£85.73
(exc. VAT)
£102.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £85.73 |
*price indicative
- RS Stock No.:
- 792-3149
- Distrelec Article No.:
- 302-27-783
- Mfr. Part No.:
- 855PD-B24SEH4322
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Green, Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Panel | |
| Current Type | AC/DC | |
| Current Consumption | 10mA, 150mA | |
| Base Diameter | 30mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 260V ac/dc | |
| Lamp Included | Yes | |
| Series | 855P | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 42mm | |
| IP Rating | IP2X, IP65 | |
| Standards/Approvals | EN/IEC 60947-1, cULus, UL 508, CE, CSA C22.2 No. 14, EN/IEC 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Green, Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Panel | ||
Current Type AC/DC | ||
Current Consumption 10mA, 150mA | ||
Base Diameter 30mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 260V ac/dc | ||
Lamp Included Yes | ||
Series 855P | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 42mm | ||
IP Rating IP2X, IP65 | ||
Standards/Approvals EN/IEC 60947-1, cULus, UL 508, CE, CSA C22.2 No. 14, EN/IEC 60947-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
855PD Dual Circuit LED Beacons
The 855PD series from Allen Bradley are dual circuit panel mount LED beacons. Available in two options, either a two colour LED beacon with half lens illumination or a two colour LED beacon with full lens illumination.
Mounts in standard 22.5 mm hole
Watertight panel alarms in three different sizes
UL Type 4/4X/13, IP65
Plug-in terminal blocks, IP2X finger-safe rated
Approvals
CE Marked and cULus listed (File No. E14840, Guides NKCR, NKCR7).
Standards
EN/IEC 60947-1, EN/IEC 60947-5-1, UL 508, CSA C22.2 No. 14.
Related links
- Allen Bradley 855P Series Green LED Bulb IP65
- Allen Bradley 855P Series Green Central IP2X, IP65
- Allen Bradley 855P Series Green LED Bulb, IP65
- Allen Bradley 855P Series Amber Beacon 24V Steady LED Bulb IP56
- Allen Bradley 855P Series Amber Beacon 24V ac/dc Steady LED Bulb IP56
- Allen Bradley 855P Series Red Beacon 24V ac/dc Steady LED Bulb IP56
- Allen Bradley 855P Series Blue Beacon 24V ac/dc Flashing LED Bulb, IP65
- Allen Bradley 855P Series Amber Beacon 240V ac Steady LED Bulb IP56, IP54
