Moflash X195 Series Red Flashing Beacon, 180 → 265 V ac, Surface Mount, Xenon Bulb, IP65
- RS Stock No.:
- 666-7488
- Mfr. Part No.:
- X195-05WH-SB-02
- Brand:
- Moflash
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£73.49
(exc. VAT)
£88.19
(inc. VAT)
- RS Stock No.:
- 666-7488
- Mfr. Part No.:
- X195-05WH-SB-02
- Brand:
- Moflash
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Supply Voltage | 180 → 265 V ac | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Mounting Style | Surface Mount | |
| Bulb Type | Xenon | |
| Current Consumption | 110mA | |
| Current Type | AC | |
| Base Diameter | 104mm | |
| Housing Colour | White | |
| Lamp Included | Yes | |
| Series | X195 | |
| Height | 65mm | |
| IP Rating | IP65 | |
| Maximum Temperature | +45°C | |
| Minimum Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Supply Voltage 180 → 265 V ac | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Mounting Style Surface Mount | ||
Bulb Type Xenon | ||
Current Consumption 110mA | ||
Current Type AC | ||
Base Diameter 104mm | ||
Housing Colour White | ||
Lamp Included Yes | ||
Series X195 | ||
Height 65mm | ||
IP Rating IP65 | ||
Maximum Temperature +45°C | ||
Minimum Temperature -25°C | ||
- COO (Country of Origin):
- GB
Moflash Red Flashing Beacon, 180 to 240V AC, 110mA - X195 Series - X195-05WH-SB-02
This Moflash red flashing beacon has a bright xenon bulb to produce effective visual warning signals. The versatile device is suitable for mounting on a wall or conduit box for flexible installation. Its polycarbonate lens and ABS base are UV-stable, making this beacon suitable for use in areas exposed to direct sunlight. A light output of 120° above the vertical axis makes this beacon highly visible.
Features & Benefits
• Flash rate of 60 flashes per minute to produce an urgent alert
• Wide operating temperature range of -25°C to +55°C for use in demanding environments
• Wide operating temperature range of -25°C to +55°C for use in demanding environments
Applications
• Food and beverage processing plants
• Medical and pharmaceutical facilities
• Medical and pharmaceutical facilities
Can I use this unit outdoors?
Yes, this flashing beacon has an IP65 rating, which means it's protected against dust and low-pressure water jets. This makes it a good choice for use in outdoor environments.

