Werma 300 Series Amber, Blue, Red, Green Permanent Beacon 24V, LED Bulb Built-In, IP65, IP54

Subtotal (1 unit)*

£253.98

(exc. VAT)

£304.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£253.98

*price indicative

RS Stock No.:
638-946
Mfr. Part No.:
300.100.34
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Signal Beacons

Light Effect

Permanent

Lens Colour

Amber, Blue, Red, Green

Housing Material

Polycarbonate, Aluminium, Stainless Steel

Bulb Type

LED

Mount Type

Built-In

Current Consumption

460mA

Current Type

DC

Terminal Type

M12 Plug Connector

Housing Colour

Black

Maximum Supply Voltage

24V

Lamp Included

Yes

Series

300

Minimum Operating Temperature

30°C

Maximum Operating Temperature

50°C

Height

23mm

IP Rating

IP65, IP54

Standards/Approvals

CE, RoHS, UKCA, WEEE

RoHS Status: Exempt

COO (Country of Origin):
CN

LineLIGHT Fusion 750 24V RGBA


Beacons

The Werma RGB Clip is a fully integrated signaling system designed to seamlessly blend with the main product, offering permanent lighting and homogeneous illumination for consistent visibility. It connects via a pre-assembled M12 plug and is securely mounted with a clip. Its precise integration minimizes dirt traps and prevents openings in the design. Made from durable materials like aluminum, PC, and stainless steel, the clip features a translucent dome and a sleek black housing for a modern look. The connection is made through a 5-pole M12 plug, ensuring reliable performance.

IP54 and IP65 rated

Built in mounting

24V rated

Protection class 3

Service life optical 50000 h maximum

Related links