Allen Bradley 855P Series Red Beacon 240V ac Flashing, Steady Panel, LED Bulb, IP56, IP65
- RS Stock No.:
- 536-4567
- Distrelec Article No.:
- 302-27-737
- Mfr. Part No.:
- 855PB-B20SE422
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£66.46
(exc. VAT)
£79.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 26 October 2026
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.46 |
*price indicative
- RS Stock No.:
- 536-4567
- Distrelec Article No.:
- 302-27-737
- Mfr. Part No.:
- 855PB-B20SE422
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Red | |
| Housing Material | Aluminium, Stainless Steel | |
| Bulb Type | LED | |
| Mount Type | Panel | |
| Current Type | AC | |
| Base Diameter | 30mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Series | 855P | |
| Maximum Operating Temperature | 60°C | |
| Height | 49mm | |
| IP Rating | IP56, IP65 | |
| Standards/Approvals | UL Type 4/4X/13, UL Type 13/3R, UL Type 12, EN 60204-1:1998 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Red | ||
Housing Material Aluminium, Stainless Steel | ||
Bulb Type LED | ||
Mount Type Panel | ||
Current Type AC | ||
Base Diameter 30mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Series 855P | ||
Maximum Operating Temperature 60°C | ||
Height 49mm | ||
IP Rating IP56, IP65 | ||
Standards/Approvals UL Type 4/4X/13, UL Type 13/3R, UL Type 12, EN 60204-1:1998 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
Allen Bradley Beacon, Red Lens, 30mm Base Diameter - 855PB-B20SE422
Be sure of reliable system warnings with this beacon from Rockwell Automation's Allen Bradley range. It's a red visual signal to alert workers to possible danger. You can choose from a flashing or steady light depending on what's best for your application. The unit has a long-lasting LED bulb to boost energy efficiency and reduce maintenance, while a pre-threaded base helps with easy and quick installation. The robust plastic housing offers protection against corrosion and abrasion in heavy-duty environments. Beacons like this are often used in assembly and packaging lines, medical imaging systems and pharmaceutical research facilities.
• Compact 30mm base and 49mm height for installation in small spaces
• Broad operating temperature scope between -25°C and +60°C for use in harsh conditions
• IP65 rating indicates it's dust-tight and protected from low-pressure water sprays, making it suitable for outdoor use
Standards and Certifications
• UL
Why are panel-mounted beacons important in industrial setups?
Panel-mounted beacons serve as early alerts to prevent costly system downtime. Different coloured signals indicate process stages to improve workplace safety and prevent the risk of injury.
855PB Static / Flashing LED
22.5mm panel mount
Static or Flashing selectable
IP65 rating
Related links
- Allen Bradley 855P Series Red Beacon 240V ac Flashing LED Bulb IP65
- Allen Bradley 855P Series Blue Beacon 240V ac Flashing LED Bulb IP65
- Allen Bradley 855P Series Green Beacon 240V ac/dc Flashing LED Bulb IP65
- Allen Bradley 855P Series Blue Beacon 240V ac Flashing LED Bulb IP54, IP65
- Allen Bradley 855P Series Green Beacon 240V ac Steady LED Bulb IP65
- Allen Bradley 855P Series Amber Beacon 240V ac Flashing LED Bulb IP65, IP56
- Allen Bradley 855P Series Green Beacon 24V ac/dc Flashing LED Bulb IP54, IP65
- Allen Bradley 855P Series Clear Beacon 24V ac Flashing LED Bulb, IP65
