Banner K50 Series Transparent Indicator 30V Multicolour Threaded, LED Bulb, IP66, IP67, IP69K
- RS Stock No.:
- 733-170
- Mfr. Part No.:
- K50PSLKQ
- Brand:
- Banner
Subtotal (1 unit)*
£120.12
(exc. VAT)
£144.14
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £120.12 |
*price indicative
- RS Stock No.:
- 733-170
- Mfr. Part No.:
- K50PSLKQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Indicator | |
| Light Effect | Multicolour | |
| Lens Colour | Transparent | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 220mA | |
| Current Type | DC | |
| Mount Type | Threaded | |
| Base Diameter | 50mm | |
| Terminal Type | M12 Quick-Disconnect Connector | |
| Maximum Supply Voltage | 30V | |
| Lamp Included | Yes | |
| Series | K50 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| IP Rating | IP66, IP67, IP69K | |
| Standards/Approvals | UL Type 4X | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Indicator | ||
Light Effect Multicolour | ||
Lens Colour Transparent | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 220mA | ||
Current Type DC | ||
Mount Type Threaded | ||
Base Diameter 50mm | ||
Terminal Type M12 Quick-Disconnect Connector | ||
Maximum Supply Voltage 30V | ||
Lamp Included Yes | ||
Series K50 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
IP Rating IP66, IP67, IP69K | ||
Standards/Approvals UL Type 4X | ||
- COO (Country of Origin):
- US
The Banner indicator provides Advanced Visual signalling solutions. Featuring multicolour capabilities and robust design, it enhances operational efficiency in demanding environments.
IO-Link control allows access to comprehensive colour and dimming functionalities
Rugged housing is rated IP66, IP67, and IP69K for superior durability
Supports multiple operating modes for versatile applications
Process data allows for dynamic control of indicator settings
Related links
- Banner K50 Series Transparent Indicator 30V Multicolour Threaded IP66 IP69K
- Banner K50 Series Transparent Indicator 24V Multicolour Threaded IP66 IP69K
- Banner K50 Series Multicolour Indicator 30V Multicolour Threaded IP66 IP69K
- Banner K50 Series Yellow LED Beacon 30V dc Steady Base IP69K, IP67
- Banner K50 Pro Indicator Series Green Red Beacon IP69K, IP66 30V dc Threaded Steady Tone Sounder
- Banner EZ-LIGHT K50 Series Red Beacon 30V dc Rotating Base IP69K, IP67
- Banner K50 Series Illuminated Push Button Switch Yellow IP67, IP69K
- Banner K50 Series Illuminated Push Button Switch 1 NO/1 NC IP69K
