Banner K50 Series Transparent Indicator 30V Multicolour Threaded, LED Bulb, IP66, IP67, IP69K
- RS Stock No.:
- 733-169
- Mfr. Part No.:
- K50PSAF1000KQ
- Brand:
- Banner
Subtotal (1 unit)*
£181.93
(exc. VAT)
£218.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £181.93 |
*price indicative
- RS Stock No.:
- 733-169
- Mfr. Part No.:
- K50PSAF1000KQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Indicator | |
| Light Effect | Multicolour | |
| Lens Colour | Transparent | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | DC | |
| Mount Type | Threaded | |
| Current Consumption | 220mA | |
| Base Diameter | 50mm | |
| Terminal Type | M12 Quick-Disconnect Connector | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -20°C | |
| Series | K50 | |
| Maximum Operating Temperature | 50°C | |
| IP Rating | IP66, IP67, IP69K | |
| Standards/Approvals | UL Type 4X | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Indicator | ||
Light Effect Multicolour | ||
Lens Colour Transparent | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type DC | ||
Mount Type Threaded | ||
Current Consumption 220mA | ||
Base Diameter 50mm | ||
Terminal Type M12 Quick-Disconnect Connector | ||
Lamp Included Yes | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -20°C | ||
Series K50 | ||
Maximum Operating Temperature 50°C | ||
IP Rating IP66, IP67, IP69K | ||
Standards/Approvals UL Type 4X | ||
- COO (Country of Origin):
- US
The Banner optical sensor delivers precise detection capabilities, is designed to identify various materials and objects while ensuring reliable performance and flexibility in configuration for diverse applications.
Programmable multicolour indicator with three default colours for versatile signalling
Touchless activation eliminates the need for physical force, enhancing user convenience
Robust IP66, IP67, and IP69K ratings ensure durability in harsh environments
Teachable modes simplify setup, allowing for tailored functionality based on user needs
Related links
- Banner K50 Series Transparent Indicator 30V Multicolour Threaded IP66 IP69K
- Banner K50 Series Transparent Indicator 24V Multicolour Threaded IP66 IP69K
- Banner K50 Series Multicolour Indicator 30V Multicolour Threaded IP66 IP69K
- Banner K50 Series Clear Indicator 30V dc Multicolour Threaded Mount IP67
- Banner K50 Series Yellow LED Beacon 30V dc Steady Base IP69K, IP67
- Banner K50 Series Illuminated Push Button Switch Yellow IP67, IP69K
- Banner K50 Series Illuminated Push Button Switch 1 NO/1 NC IP69K
- Banner EZ-LIGHT K50 Series Red Beacon 30V dc Rotating Base IP69K, IP67
