Pfannenberg WBS Series Red Flashing Effect Signal Tower, Xenon Bulb 24V, DC, IP54

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
562-685
Mfr. Part No.:
21003805000
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Series

WBS

Product Type

Signal Tower

Multifunction

No

Current Type

DC

Light Effect

Flashing

Current Consumption

0.25A

Mount Type

Vertical

Lens Colour

Red

Lamp Included

Yes

Bulb Type

Xenon

Maximum Supply Voltage

24V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Height

200mm

Standards/Approvals

RoHS, DIN 54113-2, IEC 73, EN 60825-1, DIN EN 842, DIN EN 54

IP Rating

IP54

Hazardous Area Certification

NO

Base Diameter

54mm

Housing Colour

Yellow

COO (Country of Origin):
DE

Related links