Pfannenberg ABS Series Red Flashing Effect Signal Tower, Xenon Bulb 24V, DC, IP54
- RS Stock No.:
- 562-655
- Mfr. Part No.:
- 21001805000
- Brand:
- Pfannenberg
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 562-655
- Mfr. Part No.:
- 21001805000
- Brand:
- Pfannenberg
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Signal Tower | |
| Series | ABS | |
| Multifunction | No | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Current Consumption | 0.7A | |
| Mount Type | Vertical | |
| Lens Colour | Red | |
| Lamp Included | Yes | |
| Bulb Type | Xenon | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | DIN EN 842, DIN EN 54, EN 60825-1, IEC 73, RoHS | |
| Height | 242mm | |
| Base Diameter | 80mm | |
| Hazardous Area Certification | NO | |
| IP Rating | IP54 | |
| Housing Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Signal Tower | ||
Series ABS | ||
Multifunction No | ||
Current Type DC | ||
Light Effect Flashing | ||
Current Consumption 0.7A | ||
Mount Type Vertical | ||
Lens Colour Red | ||
Lamp Included Yes | ||
Bulb Type Xenon | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals DIN EN 842, DIN EN 54, EN 60825-1, IEC 73, RoHS | ||
Height 242mm | ||
Base Diameter 80mm | ||
Hazardous Area Certification NO | ||
IP Rating IP54 | ||
Housing Colour Yellow | ||
- COO (Country of Origin):
- DE
Related links
- Pfannenberg ABS Series Red Flashing Effect Signal Tower DC, IP54
- Pfannenberg ABS Series Yellow Flashing Effect Signal Tower DC, IP54
- Pfannenberg ABS Series Amber Flashing Effect Signal Tower DC, IP54
- Pfannenberg WBS Series Red Flashing Effect Signal Tower DC, IP54
- Pfannenberg WBS Series Amber Flashing Effect Signal Tower DC, IP54
- Pfannenberg WBS Series Yellow Flashing Effect Signal Tower DC, IP54
- Pfannenberg WBS Series Red Flashing Effect Signal Tower DC, IP54
- Pfannenberg WBS Series Amber Flashing Effect Signal Tower DC, IP54