Pfannenberg PY X Series Red Beacon, IP66 48V Free 101 dB @ 1m

Image representative of range

Stock information currently inaccessible
RS Stock No.:
562-597
Mfr. Part No.:
21556815055
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Beacon

Minimum Sound Level

20dB

Lens Colour

Red

Current Type

DC

Light Effect

Blinking, Continuous, Flashing

Mount Type

Free

Current Consumption

120mA

Sounder Type

Multi-Tone Sounder

Series

PY X

Bulb Type

LED

Maximum Supply Voltage

48V

Sound Level at 1m

101dB

Housing Colour

Light Grey

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Maximum Sound Level

101dB

IP Rating

IP66

Number of Tones

8

Hazardous Area Certification

No

Standards/Approvals

DIN EN 842, DIN EN 981, DIN EN ISO 7731, EN 54 (fire alarm systems), EN 60204-1, EN 60825-1, NEMA TYPE 4/4X, RoHS

Housing Material

PC/ABS blend

COO (Country of Origin):
DE

Related links