MicroBit MEF10YAEGV1 BBC Micro:bit bit for BBC Micro bit
- RS Stock No.:
- 906-943
- Mfr. Part No.:
- MEF10YAEGV1
- Brand:
- MicroBit
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 906-943
- Mfr. Part No.:
- MEF10YAEGV1
- Brand:
- MicroBit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MicroBit | |
| Product Type | BBC Micro:bit | |
| Product Name | bit for BBC Micro bit | |
| Select all | ||
|---|---|---|
Brand MicroBit | ||
Product Type BBC Micro:bit | ||
Product Name bit for BBC Micro bit | ||
- COO (Country of Origin):
- VN
The MicroBit Compact single board computer is designed for educational purposes. It allows users to create programs and interact with various hardware and sensors, promoting hands-on learning in computing and electronics.
Equipped with a 32-bit Arm Cortex-M4 processor for efficient performance
Features Bluetooth 5.1 for seamless communication with various devices
Includes a 5x5 LED Matrix for Visual feedback and ambient light sensing
Integrated motion sensor for detecting orientation and gestures
Supports multiple GPIO pins for versatile connectivity options
Powered via USB or 3V battery for flexible usage
