DFRobot MBT0034 BBC Micro:bit Add-on DFRobot Environment Science Expansion Board for Micro:bit V2.0
- RS Stock No.:
- 247-3240
- Mfr. Part No.:
- MBT0034
- Brand:
- DFRobot
Subtotal (1 unit)*
£74.33
(exc. VAT)
£89.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.33 |
*price indicative
- RS Stock No.:
- 247-3240
- Mfr. Part No.:
- MBT0034
- Brand:
- DFRobot
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DFRobot | |
| Product Type | BBC Micro:bit Add-on | |
| Product Name | DFRobot Environment Science Expansion Board for Micro:bit V2.0 | |
| Accessory Category | Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DFRobot | ||
Product Type BBC Micro:bit Add-on | ||
Product Name DFRobot Environment Science Expansion Board for Micro:bit V2.0 | ||
Accessory Category Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The DFRobot Environment Science Expansion Board for Micro:bit V2.0 is especially designed for Maker education allowing students to measure environmental conditions for scientific experiments by using on-board sensors. It provides a platform for students to learn theory with practices bringing Science education closer to daily life experiences. The board is designed with symbolic trees, houses, and snowy mountains. On a wide and easy-to-use PCB, it integrates many sensor modules of nature and science which include UV sensor, temperature sensor, humidity sensor, air pressure sensor, sound sensor, light sensor, water temperature sensor, and a TDS (Total Dissolved Solids) water quality sensor, soil moisture sensor, TVOC, CO2 sensor, etc.
•Comes with WiFi-IoT card, support IoT platforms such as IFTTT, ThingSpeak, EasyIoT
•Supports for the measurement of TVOC and CO2
•MicroUSB power supply port, battery holder is welded on the PCB, more convenient for classroom teaching
•On-board 4-way RGB lights
•1-way motor driver
•More powerful chip and more IO ports
•Greatly optimized OLED display program, more convenient and flexible to use
Related links
- Kittenbot KBC9009A BBC Micro:bit Add-on KittenBot IOBIT V2.0 expansion board for micro:bit
- DFRobot DFR0518 BBC Micro:bit Add-on Micro:Mate - A Mini & Thin Expansion Board For Micro:Bit (Gravity Compatible)
- DFRobot MBT0005 BBC Micro:bit Add-on Micro: IO-BOX Expansion Board with On-board Li-ion Battery Power
- DFRobot TOY0136 BBC Micro:bit Add-on DFRobot Boson Science Design Kit
- DFRobot TOY0084 BBC Micro:bit Add-on DFRobot Boson Science Kit for BBC Micro bit and Arduino
- Artec 91632 BBC Micro:bit Micro:bit Expansion Board with Mount
- Elecfreaks EF03423 BBC Micro:bit Add-on Elecfreaks Ring, bit Expansion Board V2 for Micro bit
- Kittenbot KBK9001A BBC Micro:bit Add-on Robotbit Robotics expansion board for micro:bit
