RND RND 305-00009 Battery Tester 9V
- RS Stock No.:
- 489-512
- Mfr. Part No.:
- RND 305-00009
- Brand:
- RND
Stock information currently inaccessible
- RS Stock No.:
- 489-512
- Mfr. Part No.:
- RND 305-00009
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| For Battery Chemistry | Alkaline | |
| Model Number | RND 305-00009 | |
| For Battery Size | 9V | |
| Select all | ||
|---|---|---|
Brand RND | ||
For Battery Chemistry Alkaline | ||
Model Number RND 305-00009 | ||
For Battery Size 9V | ||
- COO (Country of Origin):
- CN
The RND battery tester is designed for versatility and ease of use, making it an essential tool for anyone working with rechargeable and standard batteries. With its clear and easy-to-read meter, users can quickly assess the condition of batteries under load conditions. It accommodates a range of battery types, from 9V rectangular batteries to various 1.5V options and 6V button batteries. The device offers tailored testing ranges for manganese, alkaline, silver oxide, and rechargeable nickel-cadmium batteries, ensuring that it meets the needs of a broad spectrum of battery users.
Lightweight design for easy portability
User-friendly with included manual for guidance
Efficient testing under load conditions
User-friendly with included manual for guidance
Efficient testing under load conditions