Maxim Integrated, Autonomous Charger IC, 4.5 V to 13.7 V Input 4.5 V Output 1.73 A, FC2QFN 24-Pin
- RS Stock No.:
- 222-3713
- Mfr. Part No.:
- MAX77757JEFG435+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 222-3713
- Mfr. Part No.:
- MAX77757JEFG435+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Autonomous Charger IC | |
| Sub Type | Autonomous Charger IC | |
| Mount Type | Surface | |
| Package Type | FC2QFN | |
| Pin Count | 24 | |
| Minimum Supply Voltage | 4.5V | |
| Output Current | 1.73A | |
| Maximum Supply Voltage | 13.7V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Series | MAX77757 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Autonomous Charger IC | ||
Sub Type Autonomous Charger IC | ||
Mount Type Surface | ||
Package Type FC2QFN | ||
Pin Count 24 | ||
Minimum Supply Voltage 4.5V | ||
Output Current 1.73A | ||
Maximum Supply Voltage 13.7V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Series MAX77757 | ||
Automotive Standard No | ||
The Maxim Integrated standalone 3.15A charger with integrated USB Type-C CC detection with JEITA compliance supports reverse boost capability. The fast-charge current is easily configured with resistors.
Up to 16V protection
6A discharge current protection
Integrated power path
Related links
- Maxim Integrated 4.5 V to 13.7 V Input 4.5 V Output 1.73 A, FC2QFN 24-Pin
- Maxim Integrated MAX77757JEFG435+ 4.5 V to 13.7 V Input 4.5 V Output 1.73 A, FC2QFN 24-Pin
- Maxim Integrated MAX77751DEFG+ 13.7 V to 13.7 V Input 4.5 V Output 1.73 A, FC2QFN 24-Pin
- Maxim Integrated 13.7 V to 13.7 V Input 4.5 V Output 1.73 A, FC2QFN 24-Pin
- Renesas Electronics ISL9301IRZ 0 V to 28 V Input 4.5 V Output 800 mA, DFN 10-Pin
- Microchip MCP73833T-FCI/UN 3.75 V to 16 V Input 4.5 V Output 1 A, MSOP 10-Pin
- Microchip MCP73834T-FCI/MF 3.75 V to 6 V Input 4.5 V Output 1 A, DFN 10-Pin
- Renesas Electronics ISL9237HRZ-T7A 3.2 V to 23.4 V Input 4.5 V Output 109 μA, QFN 32-Pin
