Keystone CR2450 Battery Contact, Top Spring Arm Contact
- RS Stock No.:
- 481-4162
- Mfr. Part No.:
- 3009
- Brand:
- Keystone
Stock information currently inaccessible
- RS Stock No.:
- 481-4162
- Mfr. Part No.:
- 3009
- Brand:
- Keystone
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keystone | |
| For Battery Size | CR2450 | |
| Number of Cells | 1 | |
| Mount | PCB | |
| Type | Contact | |
| Maximum Cell Diameter | 24mm | |
| Terminal Contact Type | Top Spring Arm | |
| Terminal Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Keystone | ||
For Battery Size CR2450 | ||
Number of Cells 1 | ||
Mount PCB | ||
Type Contact | ||
Maximum Cell Diameter 24mm | ||
Terminal Contact Type Top Spring Arm | ||
Terminal Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- US
