Bulgin C Battery Holder, Solder Tag Contact
- RS Stock No.:
- 204-8004
- Mfr. Part No.:
- BXS003/1
- Brand:
- Bulgin
Stock information currently inaccessible
- RS Stock No.:
- 204-8004
- Mfr. Part No.:
- BXS003/1
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| For Battery Size | C | |
| Number of Cells | 3 | |
| Mount | Panel | |
| Type | Battery Holder | |
| Maximum Cell Diameter | 26.2mm | |
| Terminal Contact Type | Solder Tag | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
For Battery Size C | ||
Number of Cells 3 | ||
Mount Panel | ||
Type Battery Holder | ||
Maximum Cell Diameter 26.2mm | ||
Terminal Contact Type Solder Tag | ||
- COO (Country of Origin):
- TN
