Bulgin D PCB Battery Holder, Leaf Spring Contact
- RS Stock No.:
- 489-920
- Mfr. Part No.:
- BX0037
- Brand:
- Bulgin
Stock information currently inaccessible
- RS Stock No.:
- 489-920
- Mfr. Part No.:
- BX0037
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| For Battery Size | D | |
| Number of Cells | 1 | |
| Mount | PCB | |
| Type | Battery Holder | |
| Dimensions | 71 x 38.1 x 26.7mm | |
| Terminal Contact Type | Leaf Spring | |
| Body Material | Glass Filled Nylon | |
| Terminal Contact Material | Nickel Silver | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
For Battery Size D | ||
Number of Cells 1 | ||
Mount PCB | ||
Type Battery Holder | ||
Dimensions 71 x 38.1 x 26.7mm | ||
Terminal Contact Type Leaf Spring | ||
Body Material Glass Filled Nylon | ||
Terminal Contact Material Nickel Silver | ||
- COO (Country of Origin):
- TN
The Bulgin D size battery holder has 1 cell. It has glass filled nylon mouldings.
PCB/base mount
Open style
