AVX, 9155 Male 4 Way Battery Connector, Right Angle, Surface Mount, 3A

RS Stock No.:
888-2510
Mfr. Part No.:
009155004003016
Brand:
KYOCERA AVX
COO (Country of Origin):
CN

9155 Series Standard Size


The 9155 series of standard battery connectors are specifically designed for mobile equipment. This series of battery contacts are suitable for a range of applications such as mobile phones, industrial modules and medical devices.

Features:
Suitable for 5K mechanical cycles
End to end stackable
RoHS Compliant available


AVX Contacts