TE Connectivity Plug in Battery Contact

Subtotal (1 reel of 1400 units)*

£2,370.33

(exc. VAT)

£2,844.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£2,370.33£1.693

*price indicative

RS Stock No.:
481-155
Mfr. Part No.:
2229056-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Cells

3

Terminal Contact Material

Copper Alloy

Terminal Contact Type

Plug in

COO (Country of Origin):
US
The TE Connectivity Low profile battery connector is expertly designed for board-to-board applications, ensuring a secure connection for a variety of electronic devices. With a compact design, it’s perfect for scenarios where space is limited, making it an ideal choice for modern circuit applications that demand reliability and efficiency. This connector features a right-angle PCB mount orientation and is equipped with a locating post for added retention. Its robust copper alloy contacts are capable of handling up to 2 A of current, facilitating effective signal transmission. This product is suitable for both commercial and consumer electronics, capitalising on TE Connectivity’s reputation for high-quality, dependable components. Compliance with stringent regulations further ensures peace of mind, allowing engineers and designers to incorporate this component into their designs with confidence.

Offers a low profile design for space constrained applications
Right angle orientation simplifies PCB layouts
Ensures reliable connections with board to board systems
Designed with copper alloy contacts for enhanced conductivity
Features a locating post for improved mount stability
Capable of supporting a maximum current rating of 2 A
Adheres to EU RoHS and ELV directives for environmental compliance
Facilitates ease of use in various electronic configurations
Supports reflow soldering processes for streamlined assembly
Compliant with halogen content regulations for safer materials