Anderson Power Products, SBE Series 2 Way Battery Connector, Straight, Cable, 600V, 160A
- RS Stock No.:
- 429-898
- Distrelec Article No.:
- 142-11-553
- Mfr. Part No.:
- E6379G2
- Brand:
- Anderson Power Products
Get a bulk buy discount
Add 10 more to save £12.30
View bulk pricing optionsSubtotal (1 unit)*
£15.36
(exc. VAT)
£18.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £15.36 | - |
| 10 + | £14.13 | £12.30 |
*price indicative
- RS Stock No.:
- 429-898
- Distrelec Article No.:
- 142-11-553
- Mfr. Part No.:
- E6379G2
- Brand:
- Anderson Power Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anderson Power Products | |
| Product Type | Battery Connector | |
| Number of Contacts | 2 | |
| Current | 160A | |
| Mount Type | Cable | |
| Housing Material | PBT, Polycarbonate, Polycarbonate Blend | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Voltage | 600V | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | SBE | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Product Type Battery Connector | ||
Number of Contacts 2 | ||
Current 160A | ||
Mount Type Cable | ||
Housing Material PBT, Polycarbonate, Polycarbonate Blend | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Voltage 600V | ||
Minimum Operating Temperature -20°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series SBE | ||
- COO (Country of Origin):
- US
The Anderson Power Products Connector is designed for reliable power connections. The housing is made of durable polycarbonate material, ensuring long-lasting performance.
Crimp termination for secure connections
Silver plated contacts for excellent conductivity
Related links
- Anderson Power Products Straight 150V, 160A
- Anderson Power Products Straight 150V, 160A
- Anderson Power Products Cable 20A
- Anderson Power Products Straight 600V dc, 280A
- Anderson Power Products Straight 600V, 120A
- Anderson Power Products Straight 600V, 175A
- Anderson Power Products Straight 600V, 280A
- Anderson Power Products Straight 600V, 52A
