Manson SSB-2112 SSB Battery Charger For 12V, Lead Acid Lead Acid
- RS Stock No.:
- 288-3840
- Distrelec Article No.:
- 110-74-861
- Mfr. Part No.:
- SSB-2112
- Brand:
- Manson
Subtotal (1 unit)*
£95.84
(exc. VAT)
£115.01
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £95.84 |
*price indicative
- RS Stock No.:
- 288-3840
- Distrelec Article No.:
- 110-74-861
- Mfr. Part No.:
- SSB-2112
- Brand:
- Manson
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manson | |
| Product Type | Battery Charger | |
| Output Voltage | 12V | |
| Battery Charger Type | Lead Acid | |
| Compatible Battery Chemistry | Lead Acid | |
| Compatible Number of Batteries | 2 | |
| Weight | 650g | |
| Standards/Approvals | No | |
| Series | SSB | |
| Model Number | SSB-2112 | |
| Maximum Input Voltage | 12V | |
| Minimum Input Voltage | 8.5V | |
| Select all | ||
|---|---|---|
Brand Manson | ||
Product Type Battery Charger | ||
Output Voltage 12V | ||
Battery Charger Type Lead Acid | ||
Compatible Battery Chemistry Lead Acid | ||
Compatible Number of Batteries 2 | ||
Weight 650g | ||
Standards/Approvals No | ||
Series SSB | ||
Model Number SSB-2112 | ||
Maximum Input Voltage 12V | ||
Minimum Input Voltage 8.5V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The multi-setting battery isolator is a versatile DC-DC converter that offers a range of power ratings for different applications. With features like non-isolated design, on-off switch, and mounting flange for easy installation, this battery isolator ensures efficient power distribution. It is slim, compact, and light with a dust and tamper proof casing, making it ideal for various setups.
Non-isolated design for efficient power distribution
On-off switch for easy control
Mounting flange for convenient installation
Slim, compact, and lightweight construction
Dust and tamper-proof casing for durability
Related links
- RS PRO Battery Charger For 12V 1 Lead Acid
- RS PRO 31AC Battery Charger For 12V 1 Lead Acid
- RND RND 305-00015 Battery Charger For 12V 12 V with CEE 7/4 plug, 1 Lead Acid
- Manson SBC - 2140 SBC Battery Charger For 12V 3 Lead Acid
- Mascot 2240 Battery Charger For 12V EU AUS plug Lead Acid
- RS PRO Battery Charger For 12V Lead Acid 4 A with EU plug, 1 Lead Acid
- RS PRO Battery Charger For 12V 1 Lead Acid
- RS PRO Battery Charger For 12V 1 Lead Acid
