Mascot Battery Charger For Lithium-Ion 4 Cell
- RS Stock No.:
- 287-6580
- Distrelec Article No.:
- 169-42-204
- Mfr. Part No.:
- 2840160000
- Brand:
- Mascot
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-6580
- Distrelec Article No.:
- 169-42-204
- Mfr. Part No.:
- 2840160000
- Brand:
- Mascot
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Chemistries Charged | Lithium-Ion | |
| Number of Cells Charged | 4 | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Chemistries Charged Lithium-Ion | ||
Number of Cells Charged 4 | ||
- COO (Country of Origin):
- NO
The Li-Ion battery charger is a versatile and reliable solution for charging 1-14 Li-Ion battery cells. With 3-step charge control and current detection for charge termination, it ensures efficient and safe charging. The charger is also medical certified (EN 60601 pending), making it suitable for various applications.
3-step charge control with current detection for efficient charging
Switch mode charger for convenience and reliability
Charges 1-14 Li-Ion battery cells for versatility
Waterproof (IP67) version available for added durability
Custom specifications available on request for tailored solutions
Switch mode charger for convenience and reliability
Charges 1-14 Li-Ion battery cells for versatility
Waterproof (IP67) version available for added durability
Custom specifications available on request for tailored solutions
Related links
- Mascot Battery Pack Charger For Lithium-Ion Battery Pack 4 Cell
- RS PRO EBC1250 Battery Charger For Lithium-Ion 4 Cell 12 v 50A with UK plug
- RS PRO EBC1220 Battery Charger For Lithium-Ion 4 Cell 12V 20A with UK plug
- RND RND 305-00026 Battery Charger For Lithium-Ion 4 Cell with Euro Type C (CEE 7/16) Plug plug
- Mascot Battery Pack Charger For Lithium-Ion Battery Pack 4 Cell with AUS UK, USA plug
- Mascot 4040160000 Battery Charger For Lithium-Ion 16.8 V 4 Cell 16.8V 7A, Batteries Included
- Mascot Battery Charger For Lithium-Ion 3 Cell
- Mascot 2544 Battery Charger For Lithium-Ion 16.8 V 4 Cell